SP30812-15 | shiverpeaks
Audio connecting cable, 3.5 mm-stereo plug, straight to 3.5 mm-stereo plug, straight, 15 m, gold-plated, dark blue
Order No.: 82F3107
EAN: 4017538072771
MPN:
SP30812-15
Unit Price (€ / pc.)
50.3846 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 1 Week **
Total Price:
50.38 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3846 €
5 pcs.
46.6004 €
10 pcs.
42.8281 €
25 pcs.
40.3053 €
50 pcs.
37.8063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono plug cable, SP30812-15, SHIVERPEAKS
shiverpeaks®-PROFESSIONAL chrome plated metal-stereo jack 3.5 mm stereo and chrome plated metal-stereo jack 3.5 mm stereo, 15 m.
Technical specifications
Connection (1) | 3.5 mm-stereo plug, straight | |
Connection (2) | 3.5 mm-stereo plug, straight | |
Colour | dark blue | |
Cable length | 15 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |