KG20A.T303.E | Kraus & Naimer

Load-break switch, Rotary actuator, 3 pole, 25 A, 690 V, (L x W x H) 53.8 x 42 x 54 mm, panel mounting, KG20A.T303.E

Order No.: 06N5890
EAN: 4099889296297
MPN:
KG20A.T303.E
70029522
Series: KG
Kraus & Naimer
KG20A.T303.E Kraus & Naimer Circuit Breakers Image 1
KG20A.T303.E Kraus & Naimer Circuit Breakers Image 2
Image may differ
Unit Price (€ / pc.)
42.5068 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
42.51 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5068 €
5 pcs.
40.1506 €
10 pcs.
37.7825 €
25 pcs.
35.4263 €
50 pcs.
34.2363 €
*incl. VAT plus shipping costs
**Subject to prior sale

Load disconnect switches, type Kraus & Naimer KG.

To IEC/EN 60947, IEC/EN 60204, VDE 0660 and VDE 0113, 3-pole. Four-hole front-panel mounting; Degree of protection: IP 66. Front labeling: 0-I. Black toggle lever. Insulation voltage (mains with grounded star point only): 690 V. Overvoltage category: III. Degree of soiling: 3. Fine-wire cross-section with wire end ferrule: max. 4.0 mm²

 

Technical attributes (type, continuous current, breaking capacity (3 x 380 V/440 V), front-panel size, mounting depth): KG20A T303 E, 25 A, 7.5 kW, 48 x 48, 53.8 mm

Technical specifications
Actuator Rotary actuator
Width 42 mm
Permanent current 25 A
Height 54 mm
Isolation voltage 690 V
Length 53.8 mm
Assembly panel mounting
Pin number 3 pole
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes