LT1112CN8#PBF | Linear Technology
Dual Low Power Operational Amplifier, DIP-8, LT1112CN8#PBF
As a private customer, you can buy this item as soon as we have it back in stock.
Operational amplifier, LT1112CN8#PBF, LINEAR
The LT1112CN8#PBF is dual op amp, achieves a new standard in combining low cost and outstanding precision specifications.
Features
- Offset voltage
- Input bias current
- Supply current per amplifier
Applications
- Thermocouple and bridge amplifiers
- Low frequency Active filters
- Battery-Powered System
Technical specifications
Number of channels | 2 | |
Version | Low Power Operational Amplifier | |
Enclosure | DIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |