Skip to content Skip to navigation menu

IC socket, 14-pole, 1 A, 7.62 mm


Order No.: 14B110

Manufacturer: MPE-GARRY

Series: MP 14

Manufacturer No.: 001-1-014-3-A1STH-XT0


Manufacturer's packaging: Tube with 29 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €1.6898 €1.42
50 €1.5232 €1.28
100 €1.3804 €1.16
250 €1.2733 €1.07
500 €1.1662 €0.98
in stock 3569 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 001-1-014-3-A1STH-XT0 of MPE-GARRY at Bürklin Elektronik!

Product specification

Technical features
IC socket
14-pole
2.54 mm
Copper Beryllium
150 V
3 A
17.7 mm
10.1 mm
7.62 mm
-55 °C
125 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: MPE-GARRY
Series: MP 14
Manufacturer number: 001-1-014-3-A1STH-XT0
Country of origin: Germany
Customs tariff number: 85366990

Product description

Flat IC precision sockets, type MPE-GARRY Serie 001.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

With tinned solder pins, type MP STG A.

Technical attributes (number of poles, dimensions): 001-1-014-3-A1STH-XT0, 14-pole, A 17.70, B 10.08, C 7.62 mm



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)