0215.500TXP | Littelfuse

Microfuses 5 x 20 mm, 500 mA, T, 250 V (AC), 1.5 kA breaking capacity, 0215.500TXP

Order No.: 42G1768
EAN: 4099889084849
MPN:
0215.500TXP
Series: 215
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 1,320 pcs.
Leadtime: 15 Weeks **
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7493 €
50 pcs.
1.4875 €
100 pcs.
1.2971 €
500 pcs.
1.1662 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0215.500TXP,LITTELFUSE

The 0215.500TXP is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic body
  • High breaking capacity
  • RoHS-compliant and Halogen-free

Applications

  • Supplementary protection
  • Utilization equipment
  • Internal circuits
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5 mm
Enclosure ceramic tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 500 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
1 item in 44 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
Microfuses 5 x 20 mm, 5 A, T, 250 V (AC), 1.5 kA breaking capacity, 0215005.TXP
Order No.:
 42G1788
Manufacturer:
 Littelfuse
Manufacturer SKU:
 0215005.TXP
Available: 2,980 pcs. Leadtime: 11 Weeks ** Next delivery: 1,400 pcs. on 2024-05-30
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.2904 €
1.5 kA
5 A
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
ceramic tube
Microfuses 5 x 20 mm, 3.15 A, T, 250 V (AC), 1.5 kA breaking capacity, 02153.15TXP
Order No.:
 42G1784
Manufacturer:
 Littelfuse
Manufacturer SKU:
 02153.15TXP
Available: 56,245 pcs. Available in 4 Days: 300 pcs. Leadtime: 1 Week **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.2904 €
1.5 kA
3.15 A
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
ceramic tube