GEE144F-C | Panduit
Edge protection profile, GEE144F-C
Order No.: 12H3564
EAN: 0074983601691
MPN:
GEE144F-C
07498360169
Unit Price (€ / mtr.)
3.9627 € *
Available: 406 mtr.
Leadtime: 2 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9627 €
5 mtr.
3.7247 €
10 mtr.
3.5343 €
50 mtr.
3.4153 €
150 mtr.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slotted, type GEE.
Technical attributes (type, wall thickness (W), dimension a (width), b (height)): GEE144F-C, W 2.5 to 3.7, a 5.3, b 5.6 mm
Technical specifications
Width | 5.4 mm | |
Colour | natural | |
Height | 5.6 mm | |
Material | PE | |
max. operating temperature | 50 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |