HDV-5CAM-10F | Extech
EXTECH HDV-5CAM-10F CAMERA, 5.5MM D, FL
Order No.: 22K0364
EAN: 4099891418830
MPN:
HDV-5CAM-10F
Unit Price (€ / pc.)
1,869.9660 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,869.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,869.9660 €
VideoScope Camera Head, HDV-5CAM-10F, extech
The HDV-5CAM-10F is an optional camera for use with the HDV600 VideoScope series. This 5.5mm Camera head with a long depth of field lens, features a 65° field of view. Ten meter semi-rigid cable length. Minimum focus distance at 0.59 in. (15mm).
Technical specifications
Resolution | 640 x 480 pixel | |
Version | endoscope camera head | |
Suitable for | Viewing angle | |
Accessory Type | cable |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
SVHC free | Yes |