BS10-70025 | shiverpeaks

Connection cable, 1 m, black, mini DisplayPort to mini DisplayPort, BS10-70025

Order No.: 13M4000
EAN: 4099891064013
MPN:
BS10-70025
shiverpeaks
BS10-70025 shiverpeaks Display Cables
Image may differ
Unit Price (€ / pc.)
6.5569 € *
Available: 4 pcs.
Available in 5 Days: 257 pcs.
Leadtime: 1 Week **
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
5.7834 €
100 pcs.
5.0694 €
*incl. VAT plus shipping costs
**Subject to prior sale

DisplayPort cable, BS10-70025, SHIVERPEAKS

With the Displayport 1.4 cable you connect e.g. your graphics card with a monitor, TV or video projector. A Displayport cable transmits digital image and sound signals. This cable supports a maximum bandwidth of 32.4 Gbit/s which can correspond to a resolution of 7680 x 4320 at 60 Hz, 5120 x 2880 at 120 Hz or 3840 x 2160 at 240 Hz and a color sampling of 4:2:0. Higher color sampling reduces the refresh rate (Hz).

Features

  • Transmits digital image and sound signals
  • Supports a maximum bandwidth of 32.4 Gbit/s
  • Color sampling of 4:2:0
  • It can correspond to a resolution of 3840 x 2160 at 240 Hz
Technical specifications
Connection (1) mini DisplayPort
Connection (2) mini DisplayPort
Version connection cable
Colour black
Cable length 1 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes