BS10-70045 | shiverpeaks
DisplayPort cable 3 m
DisplayPort cable, BS10-70045, SHIVERPEAKS
With the Displayport 1.4 cable you connect e.g. your graphics card with a monitor, TV or video projector. A Displayport cable transmits digital image and sound signals. This cable supports a maximum bandwidth of 32.4 Gbit/s which can correspond to a resolution of 7680 x 4320 at 60 Hz, 5120 x 2880 at 120 Hz or 3840 x 2160 at 240 Hz and a color sampling of 4:2:0. Higher color sampling reduces the refresh rate (Hz).
Features
- Transmits digital image and sound signals
- Supports a maximum bandwidth of 32.4 Gbit/s
- Color sampling of 4:2:0
- It can correspond to a resolution of 3840 x 2160 at 240 Hz
Connection (1) | mini DisplayPort | |
Connection (2) | mini DisplayPort | |
Version | connection cable | |
Colour | black | |
Cable length | 3 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |