A2425 | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 25 A, PCB mounting, A2425
Unit Price (€ / pc.)
66.8423 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Solid State Relay, A2425, CRYDOM
Features
- Ratings from 10A to 125A @ 24-280 VAC
- Zero voltage
- UL / CSA / VDE approved, CE conform to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Rated current | 25 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 90-280 VAC | |
Control Voltage | 280 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |