ZERO SMOG 20T 230V F/G | Weller

WELLER solder fume extraction ZERO SMOG 20T Solder fume extraction

Order No.: 10L5058
EAN: 4003019428830
MPN:
ZERO SMOG 20T 230V F/G
T0053670699N
Series: ZERO SMOG
Weller
ZERO SMOG 20T 230V F/G Weller Fume Extraction
Image may differ
Unit Price (€ / pc.)
5,097.96 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,097.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,097.96 €

Fume extraction unit, T0053670699N, WELLER

Up to 6 Weller fume extraction soldering irons can be connected directly to the fume extraction unit zero smog 20T. Using the Pipe System 50 up to 20 FE soldering irons can be supported by the unit. The powerful maintenance-free turbine generates a vacuum of 10.000 Pa and is electronically controlled. Operating hours and filter contamination level are also recorded electronically. The filter system achieves a filtration rate of 99, 95 % as per EN 1822 with a particle size of 0, 16 μm.

Features

  • Electric driven, maintenance free turbine produces the required vacuum
  • Mobile unit for central and stand alone applications
  • Central installation for 50 mm pipe systems up to 200 m lenght possible
  • For use with pipe systems up to 200 m
Technical specifications
Width 450 mm
Height 695 mm
Length 450 mm
Power 530 W
Sound pressure level 51 db
Voltage 230 V
Volume flow 100 m³/h
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes