ZMM 10 | Diotec
Silicon planar zener diode, 10 V, 500 mW, SOD-80C, ZMM 10
Unit Price (€ / pc.)
0.0500 € *
Available: 1,500 pcs.
Leadtime: 12 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0500 €
300 pcs.
0.0357 €
1000 pcs.
0.0286 €
3000 pcs.
0.0250 €
10000 pcs.
0.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 500 mW, series ZMM.
Power losses: 500 mW. Package: Mini-MELF.
Technical attributes (type, Zener voltage, package): ZMM10, 500 mW, 10 V
Technical specifications
Number of diodes | 1 | |
Version | Silicon planar zener diode | |
diameter | 1.45 mm | |
Enclosure | SOD-80C | |
Length | 3.5 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 500 mW | |
Zener voltage | 10 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |