BZV55-C12,115 | NEXPERIA
Zener diode, 12.7 V, 500 mW, DO-213AC, BZV55-C12,115
Unit Price (€ / pc.)
0.1404 € *
Available: 498 pcs.
Leadtime: 6 Weeks **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1404 €
50 pcs.
0.1012 €
250 pcs.
0.0833 €
1000 pcs.
0.0726 €
2500 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 500 mW, series BZV55.
Power losses: 500 mW. Package: SOD80.
Technical attributes (type, Zener voltage): BZV55/C12, 12 V
Technical specifications
Number of diodes | 1 | |
Version | zener diode | |
On-State Voltage | 0.9 V | |
Forward Current | 25 mA | |
diameter | 1.6 mm | |
Enclosure | DO-213AC | |
Length | 3.7 mm | |
max. operating temperature | 200 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Junction temperature (max.) | 200 °C | |
Junction temperature (min.) | -65 °C | |
Power loss | 500 mW | |
Zener voltage | 12.7 V |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85411000 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |