POLYAMID 3,2X9X1,5 M3 | Nuts, Washers, Rings
Washer, M3, H 1.5 mm, outer Ø 9 mm, polyamide, POLYAMID 3,2X9X1,5 M3
Order No.: 17H340
EAN: 4099889503616
MPN:
POLYAMID 3,2X9X1,5 M3
Unit Price (€ / pc.)
0.1107 € *
Available: 12,642 pcs.
Next delivery: 10,000 pcs. on 2024-05-07
Leadtime: 8 Weeks **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1107 €
1000 pcs.
0.0797 €
5000 pcs.
0.0631 €
10000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyamide washers, type M.
Technical specifications
Version | washer | |
Outer diameter | 9 mm | |
Colour | natural | |
Thread size | M3 | |
Height | 1.5 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |