03.79.301 | Nuts, Washers, Rings
Washer, M10, H 3 mm, outer Ø 30 mm, polyamide, 03.79.301
Order No.: 17H350
EAN: 4099889503661
MPN:
03.79.301
Unit Price (€ / pc.)
0.5474 € *
Available: 994 pcs.
Available in 5 Days: 81,800 pcs.
Leadtime: 1 Week **
Total Price:
54.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5474 €
1000 pcs.
0.4998 €
5000 pcs.
0.4522 €
10000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyamide washers, type M.
Technical specifications
Version | washer | |
Outer diameter | 30 mm | |
Colour | natural | |
Thread size | M10 | |
Height | 3 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |