750PD27 | Fluke

Fluke Pressure module, 750PD27, 4352616

Order No.: 27K0049
EAN: 0095969673631
MPN:
750PD27
4352616
Series: Fluke 750P
Fluke
750PD27 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
2,583.49 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,583.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,583.49 €

Overpressure transducer, 4352616, Fluke

Fluke 750P Series pressure modules are very easy to use. To measure pressure, connect the pressure module to a pressure source or hand pump, then connect the pressure module cable to the calibrator. Apply pressure from the pressure source and it will be displayed on the calibrator's digital display. The pressure display can be selected from up to 11 different engineering units at the touch of a button. With 750 Series documenting process calibrators, pressure readings can be time-stamped and stored electronically for later retrieval. This saves time, eliminates errors, and supports compliance with quality standards and guidelines.

Technical specifications
Resolution -100 to 20000 mbar
Version Pressure module
Accuracy ±0.035 %
max. operating temperature 50 °C
measurement range -15 to 300 psi, -1 to 20 bar
min. operating temperature -10 °C
Logistics
Country of origin US
Customs tariff number 90262040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes