PTVS6V5S1UR,115 | NEXPERIA
SMD TVS diode, Unidirectional, 400 W, 6.5 V, SOD-123W, PTVS6V5S1UR,115
Unit Price (€ / pc.)
0.1987 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
TVS Diode, PTVS6V5S1UR,115, NXP
400 W unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.
FEATURES
- Rated peak pulse power: PPPM = 400 W (350 W for 3V3)
- Reverse standoff voltage range: VRWM = 3.3 V to 64 V
- Reverse current: IRM = 0.001 μA
- Very low package height: 1 mm
Technical specifications
Version | Unidirectional | |
Breakdown voltage | 7.98 V | |
Enclosure | SOD-123W | |
Pulse power loss | 400 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 6.5 V |
Download
Logistics
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |