PTVS26VS1UR,115 | NEXPERIA

SMD TVS diode, Unidirectional, 400 W, 26 V, SOD-123W, PTVS26VS1UR,115

Order No.: 26S109
EAN: 4099879067319
MPN:
PTVS26VS1UR,115
Series: PTVS
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.1987 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1987 €

TVS Diode, PTVS26VS1UR,115, NXP

400 W unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

FEATURES

  • Rated peak pulse power: PPPM = 400 W (350 W for 3V3)
  • Reverse standoff voltage range: VRWM = 3.3 V to 64 V
  • Reverse current: IRM = 0.001 µA
  • Very low package height: 1 mm
Technical specifications
Version Unidirectional
Breakdown voltage 28.9 V
Enclosure SOD-123W
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 26 V
Logistics
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Breakdown voltage
Rated blocking voltage
Pulse power loss
max. operating temperature
Enclosure
Version
Assembly
min. operating temperature
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breakdown voltage
Rated blocking voltage
Pulse power loss
max. operating temperature
Enclosure
Version
Assembly
min. operating temperature