218-504 | WAGO
PCB terminal, 4 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, gray, 218-504
Unit Price (€ / pc.)
1.8802 € *
Available: 87 pcs.
Leadtime: 3 Weeks **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
25 pcs.
1.6779 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 218-504, WAGO
PCB terminal block, locking slides, 0.5 mm², pin spacing: 2.54 mm, 4-pole, cage clamp, 0.50 mm², gray.
Features
- Several clamping units can be held open simultaneously
- Easily terminate stranded conductors in tight spaces
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-20 | |
Width | 11.66 mm | |
Colour | gray | |
Height | 10.9 mm | |
Cable cross-section | 0.08-0.5 mm² | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Pin number | 4 pole | |
Grid | 2.54 mm | |
Depth | 13 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |