6437288-1 | TE Connectivity

Plug, 34 pole, angled, 4 rows, black, 6437288-1

Order No.: 36P4330
EAN: 4099889906318
MPN:
6437288-1
Series: SUPERSEAL 1.0
TE Connectivity
6437288-1 TE Connectivity Automotive Power Connectors Image 1
6437288-1 TE Connectivity Automotive Power Connectors Image 2
6437288-1 TE Connectivity Automotive Power Connectors Image 3
6437288-1 TE Connectivity Automotive Power Connectors Image 4
6437288-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
22.3958 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.3958 €

PCB mount header, 6437288-1, TE Connectivity

Hybrid header: no, Connector system: wire-to-board, wire-to-device, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 34, Number of positions: 34, PCB mount orientation: horizontal, Number of rows: 4, Operating voltage: 250 VAC, Primary product color: black, Mating pin diameter: 1 mm, Contact mating area plating material: gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 3 mm, Product length: 36.5 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Shielded: no, UL flammability rating: UL 94V-0, Packaging type: tube

Technical specifications
Connection solder connection
Number of rows 4
Version angled
Colour black
Contact type plug
contact surface gold-plated
Rated voltage 250 V
Pin number 34 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes