5450074064 | Raychem
Heatshrink tubing, 2:1, (9.53/4.75 mm), PVDF, transparent, 5450074064
Unit Price (€ / mtr.)
10.8766 € *
Available: 0 mtr.
Available in 5 Days: 600 mtr.
Leadtime: 1 Week **
Heat shrink tubing, RNF-100-2-0-SP, Raychem
RNF-100-2-0-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 4.75 mm | |
Inner diameter before shrinkage | 9.53 mm | |
contains glue inside | No | |
Material | PVDF | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 175 °C | |
Wall thickness | 0.33 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |