5451514008 | Raychem

Heatshrink tubing, 2:1, (4.75/2.36 mm), polyvinylidene fluoride, black

Order No.: 35P4374
EAN: 4099891276058
MPN:
5451514008
RW-175-3/16-0-SP
Series: RW-175
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
7.5446 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
7.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 mtr.
7.5446 €

Heat shrink tubing, RNF-100-2-5-STK, Raychem

RNF-100-2-5-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 2.36 mm
Inner diameter before shrinkage 4.75 mm
contains glue inside No
Material polyvinylidene fluoride
max. operating temperature 175 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 175 °C
Wall thickness 0.25 mm
Logistics
Country of origin IN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Material
Length
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Material
Length
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (4.75/2.36 mm), polyvinylidene fluoride, transparent
Order No.:
 35P4376
Manufacturer:
 Raychem
Manufacturer SKU:
 5450052028
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 8.41 € *
15 pcs.
8.4133 €
70 pcs.
7.9373 €
150 pcs.
7.6874 €
250 pcs.
7.4375 €
300 pcs.
7.1876 €
4.75 mm
transparent
0.25 mm
2.36 mm
polyvinylidene fluoride
1.2 m
No
-55 °C
2:1
175 °C
175 °C
Heatshrink tubing, 2:1, (6.35/3.18 mm), polyvinylidene fluoride, transparent
Order No.:
 35P4370
Manufacturer:
 Raychem
Manufacturer SKU:
 5450062036
Available: 0 pcs. Leadtime: 43 Weeks **
Total Price: 10.63 € *
10 pcs.
10.6267 €
60 pcs.
9.8651 €
150 pcs.
9.5438 €
250 pcs.
9.2225 €
6.35 mm
transparent
0.33 mm
3.18 mm
polyvinylidene fluoride
1.2 m
No
-55 °C
2:1
175 °C
175 °C
Heatshrink tubing, 2:1, (25.4/12.7 mm), polyvinylidene fluoride, transparent
Order No.:
 35P4373
Manufacturer:
 Raychem
Manufacturer SKU:
 5450102011
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 78.56 € *
2 pcs.
78.5638 €
8 pcs.
74.7915 €
16 pcs.
72.9113 €
34 pcs.
70.9002 €
75 pcs.
68.8296 €
25.4 mm
transparent
0.48 mm
12.7 mm
polyvinylidene fluoride
1.2 m
No
-55 °C
2:1
175 °C
175 °C
Heatshrink tubing, 2:1, (1.17/0.58 mm), polyvinylidene fluoride, transparent
Order No.:
 35P4381
Manufacturer:
 Raychem
Manufacturer SKU:
 5450012020
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 4.25 € *
25 pcs.
4.2483 €
150 pcs.
3.9389 €
250 pcs.
3.8199 €
300 pcs.
3.6890 €
1.17 mm
transparent
0.25 mm
0.58 mm
polyvinylidene fluoride
1.2 m
No
-55 °C
2:1
175 °C
175 °C
Heatshrink tubing, 2:1, (9.53/4.75 mm), polyvinylidene fluoride, transparent
Order No.:
 35P4383
Manufacturer:
 Raychem
Manufacturer SKU:
 5450072029
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 12.78 € *
10 pcs.
12.7806 €
50 pcs.
12.0190 €
100 pcs.
11.6263 €
250 pcs.
11.2455 €
300 pcs.
10.8647 €
9.53 mm
transparent
0.33 mm
4.75 mm
polyvinylidene fluoride
1.2 m
No
-55 °C
2:1
175 °C
175 °C