5450032030 | Raychem

Heatshrink tubing, 2:1, (2.36/1.17 mm), PVDF, transparent, 5450032030

Order No.: 35P4378
EAN: 4099891276089
MPN:
5450032030
RW-175-3/32-X-STK
Series: RW-175
Raychem
5450032030 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.9742 €

Heat shrink tubing, RNF-100-1-5-STK, Raychem

RNF-100-1-5-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Colour transparent
Inner diameter after shrinkage 1.17 mm
Inner diameter before shrinkage 2.36 mm
contains glue inside No
Length 1.2 m
Material PVDF
max. operating temperature 175 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 175 °C
Wall thickness 0.25 mm
Logistics
Country of origin IN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes