1963796004 | Raychem
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, black, 1963796004
Unit Price (€ / pc.)
20.7417 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 1 Week **
Total Price:
20.74 € *
Price list
Quantity
Price per unit*
5 pcs.
20.7417 €
25 pcs.
17.8976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, CGAT-24/8-0-STK, Raychem
CGAT-24/8-0-STK is a flexible polyolefin heat-shrinkable tubing with an inner meltable adhesive lining designed for the commercial marketplace. It is suitable for the environmental protection of electrical components and the sealing of conductors.
Features
- 3:1 Shrink ratio
- High-strength bonding
- Moisture-proof
- Environmental sealing
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 6.4 mm | |
Inner diameter before shrinkage | 12.7 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 65 °C | |
Wall thickness | 0.65 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |