0915756003 | Raychem

Heatshrink tubing, 2:1, (9.5/4.8 mm), polyolefine, black

Order No.: 35P2907
EAN: 4099891272180
MPN:
0915756003
LSTT-R-9.5-0
Series: LSTT
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
24.6092 € *
Available: 0 mtr.
Available in 5 Days: 4 mtr.
Leadtime: 1 Week **
Total Price:
24.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 mtr.
24.6092 €

Heat shrink tubing, ATUM-24/8-0-30MM, Raychem

ATUM-24/8-0-30MM is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.

Features

  • 3:1 and 4:1 Shrink ratio
  • Tubing environmentally seals and protects components and interconnections
  • Medium wall provides increased mechanical protection
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 4.8 mm
Inner diameter before shrinkage 9.5 mm
contains glue inside No
Material polyolefine
max. operating temperature 125 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 65 °C
Logistics
Country of origin MX
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (12.7/6.4 mm), polyolefine, black
Order No.:
 35P2900
Manufacturer:
 Raychem
Manufacturer SKU:
 1963796004
Available: 0 pcs. Available in 5 Days: 22 pcs. Leadtime: 1 Week **
Total Price: 20.74 € *
5 pcs.
20.7417 €
12.7 mm
0.65 mm
6.4 mm
polyolefine
black
No
-40 °C
2:1
65 °C
125 °C
Heatshrink tubing, 2:1, (2.4/1.2 mm), polyolefine, black
Order No.:
 35P2883
Manufacturer:
 Raychem
Manufacturer SKU:
 9835394001
Available: 0 mtr. Available in 5 Days: 600 mtr. Leadtime: 1 Week **
Total Price: 0.87 € *
300 mtr.
0.8687 €
600 mtr.
0.7259 €
2.4 mm
0.55 mm
1.2 mm
polyolefine
black
No
-40 °C
2:1
65 °C
125 °C
Heatshrink tubing, 2:1, (3.2/1.6 mm), polyolefine, black
Order No.:
 35P2904
Manufacturer:
 Raychem
Manufacturer SKU:
 0316676003
Available: 2 pcs. Leadtime: 44 Weeks **
Total Price: 48.80 € *
1 pcs.
48.8019 €
5 pcs.
45.8626 €
15 pcs.
44.1133 €
50 pcs.
42.1498 €
150 pcs.
40.4124 €
3.2 mm
0.55 mm
1.6 mm
polyolefine
black
No
-40 °C
2:1
65 °C
125 °C
Heatshrink tubing, 2:1, (6.4/3.2 mm), polyolefine, black
Order No.:
 35P2906
Manufacturer:
 Raychem
Manufacturer SKU:
 3363736003
Available: 3 pcs. Leadtime: 44 Weeks **
Total Price: 39.54 € *
1 pcs.
39.5437 €
5 pcs.
37.1756 €
15 pcs.
35.7476 €
50 pcs.
34.1649 €
150 pcs.
32.7369 €
6.4 mm
3.2 mm
polyolefine
black
No
-40 °C
2:1
65 °C
125 °C
Heatshrink tubing, 2:1, (9.5/4.8 mm), polyolefine, black
Order No.:
 35P2907
Manufacturer:
 Raychem
Manufacturer SKU:
 0915756003
Available: 0 mtr. Available in 5 Days: 4 mtr. Leadtime: 1 Week **
Total Price: 24.61 € *
4 mtr.
24.6092 €
9.5 mm
4.8 mm
polyolefine
black
No
-40 °C
2:1
65 °C
125 °C
Heatshrink tubing, 2:1, (19/9.5 mm), polyolefine, black
Order No.:
 35P2901
Manufacturer:
 Raychem
Manufacturer SKU:
 9601076004
Available: 0 pcs. Available in 5 Days: 23 pcs. Leadtime: 1 Week **
Total Price: 22.79 € *
4 pcs.
22.7885 €
10 pcs.
16.5291 €
19 mm
0.8 mm
9.5 mm
polyolefine
black
No
-40 °C
2:1
65 °C
125 °C
Heatshrink tubing, 2:1, (1.6/0.8 mm), polyolefine, black
Order No.:
 35P2899
Manufacturer:
 Raychem
Manufacturer SKU:
 6635996003
Available: 0 mtr. Leadtime: 26 Weeks **
Total Price: 34.11 € *
3 mtr.
34.1054 €
10 m
1.6 mm
0.8 mm
polyolefine
black
No
-40 °C
2:1
65 °C
125 °C
Heatshrink tubing, 2:1, (3.2/1.6 mm), polyolefine, black
Order No.:
 35P2886
Manufacturer:
 Raychem
Manufacturer SKU:
 1804294001
Available: 0 mtr. Leadtime: 44 Weeks **
Total Price: 0.61 € *
300 mtr.
0.6069 €
3.2 mm
0.55 mm
1.6 mm
polyolefine
black
No
-40 °C
2:1
65 °C
125 °C
Heatshrink tubing, 2:1, (4.8/2.4 mm), polyolefine, black
Order No.:
 35P2891
Manufacturer:
 Raychem
Manufacturer SKU:
 9097614001
Available: 0 mtr. Leadtime: 44 Weeks **
Total Price: 0.73 € *
300 mtr.
0.7259 €
4.8 mm
0.55 mm
2.4 mm
polyolefine
black
No
-40 °C
2:1
65 °C
125 °C
Heatshrink tubing, 2:1, (2.4/1.2 mm), polyolefine, black
Order No.:
 35P2902
Manufacturer:
 Raychem
Manufacturer SKU:
 7284836003
Available: 0 mtr. Leadtime: 44 Weeks **
Total Price: 32.45 € *
3 mtr.
32.4513 €
2.4 mm
0.55 mm
1.2 mm
polyolefine
black
No
-40 °C
2:1
65 °C
125 °C
Heatshrink tubing, 2:1, (9.5/4.8 mm), polyolefine, black
Order No.:
 35P2896
Manufacturer:
 Raychem
Manufacturer SKU:
 7798054001
Available: 0 mtr. Leadtime: 44 Weeks **
Total Price: 1.09 € *
150 mtr.
1.0948 €
0.65 mm
9.5 mm
4.8 mm
polyolefine
black
No
-40 °C
2:1
65 °C
125 °C
Heatshrink tubing, 2:1, (12.7/6.4 mm), polyolefine, black
Order No.:
 35P2871
Manufacturer:
 Raychem
Manufacturer SKU:
 4847054001
Available: 0 mtr. Leadtime: 44 Weeks **
Total Price: 1.38 € *
150 mtr.
1.3804 €
12.7 mm
0.65 mm
6.4 mm
polyolefine
black
No
-40 °C
2:1
65 °C
125 °C