T350E106M025AT7301 | Kemet

Talantum capacitor, axial, E, 10 µF, 25 V, ±20 %, T350E106M025AT7301

Order No.: 26D530
EAN: 4099879881588
MPN:
T350E106M025AT7301
T350E106M025ACTR
Series: T350
Kemet
T350E106M025AT7301 Kemet Tantalum Capacitors Image 1
T350E106M025AT7301 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 778 pcs.
Leadtime: 8 Weeks **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
2.8798 €
100 pcs.
2.4038 €
500 pcs.
2.1658 €
1000 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale

Axial, Tantalum capacitor, T350E106M025AT7301, Kemet

The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration.

Technical Data

  • Capacity: 10 µF
  • Nominal voltage: 25 V
  • Size: E
  • Tolerance: ±20 %
Technical specifications
Design axial
Size E
diameter 5.5 mm
ESR (Equivalent Series Resistance) 2.5 Ω
Capacity 10 µF
Length 8.9 mm
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (DC) 25 V
Grid 2.54 mm
Tolerance ±20 %
Logistics
Country of origin MX
Customs tariff number 85322100
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes