35266.000.000 | LEAR Corporation
Insulated flat plug sleeve, 9.5 x 1.2 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, yellow, 35266.000.000
Order No.: 05F542
EAN: 4099889618570
MPN:
35266.000.000
No longer in assortment
Unit Price (€ / pc.)
0.5355 € *
Available: 231 pcs.
Leadtime: On Request **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
100 pcs.
0.4760 €
500 pcs.
0.4165 €
1000 pcs.
0.3570 €
5000 pcs.
0.3023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, insulated, type 35.
Made of tinned brass; Insulation: PVC.
Mating width 9.5 mm, type 35266.
Dimensions: l1 27, l2 12 mm.
Technical attributes (type, mating width x mating thickness, for conductor cross-section. color): 35266, 9.5 x 1.2 mm, 4.0 to 6.0 mm², yellow
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 12 to 10 | |
Insulation colour | yellow | |
Suitable for | 9.5 x 1.2 mm | |
Isolated | Yes | |
Length | 27 mm | |
Cable cross-section | 4.0 to 6.0 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |