35313.000.000 | LEAR Corporation
Insulated flat plug sleeve, 4.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, red, 35313.000.000
Order No.: 05F532
EAN: 4099889618525
MPN:
35313.000.000
Unit Price (€ / pc.)
0.5831 € *
Available: 3,300 pcs.
Leadtime: 4 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
100 pcs.
0.5236 €
500 pcs.
0.4641 €
1000 pcs.
0.4046 €
5000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, insulated, type 35.
Made of tinned brass; Insulation: PVC.
Mating width 4.8 mm, type 353.
To DIN 46245 Part 2; Dimensions: l1 18, l2 6.0 mm.
Technical attributes (type, mating width x mating thickness, for conductor cross-section. color): 35313, 4.8 x 0.8 mm, 0.5 to 1.0 mm², red
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 22 to 18 | |
Insulation colour | red | |
Suitable for | 4.8 x 0.8 mm | |
Isolated | Yes | |
Length | 18 mm | |
Cable cross-section | 0.5 to 1.0 mm² | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46245 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |