401 5G FLASCHE | Loctite
Super glue 5 g bottle, Loctite 401 5G FLASCHE
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2024-05-03
Leadtime: 1 Week **
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
10 pcs.
8.5799 €
50 pcs.
7.9849 €
150 pcs.
7.6398 €
500 pcs.
7.2590 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, 401 5G FLASCHE, LOCTITE
The 401 5G is a general purpose, fast curing, instant adhesive that is ideal for use on porous substrates.
Features
- Universal instant adhesive
- Very high strength on close-fitting parts
- Perfect for all quick repairs and all types of small emergency repairs
- Bonds a wide range of similar or dissimilar substrates
Technical specifications
Version | Instant adhesive | |
Container | bottle | |
Colour | transparent | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 5 g | |
Viscosity | 70 to 120 mPa∙s |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |