LOCTITE 401 | Loctite
Instant adhesives 50 g bottle, Loctite LOCTITE 401
Order No.: 12L9714
EAN: 5010266401508
MPN:
LOCTITE 401
LOCTITE 401 BO50G EGFD
Unit Price (€ / pc.)
53.2525 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
53.25 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2525 €
12 pcs.
50.5988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Instant adhesive, LOCTITE 401, Loctite
LOCTITE 401 is designed for the assembly of difficultto-bond materials which require uniform stress distribution and strong tension and/or shear strength. The product provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. LOCTITE 401 is also suited for bonding porous materials such as wood, paper, leather and fabric.
Features
- Universally applicable instant adhesive
- Very high strength for small gaps
- Perfect for all quick repairs and small emergency repairs of all kinds
- Bonds a wide variety of materials (metals, rubber, wood, cardboard, ceramics and most plastics) to and with each other
Technical specifications
Version | Instant adhesive | |
Container | bottle | |
Colour | transparent | |
Suitable for | metals, plastics, elastomers | |
Contents | 50 g | |
Viscosity | 100 mPa∙s |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |