DB1C-B1RB | ZF Switches and Sensors

Subminiature snap-action switch, On-On, plug-in connection, roller lever, 0.65 N, 5 A/125 VAC, 1 A/48 VDC, IP50, DB1C-B1RB

Order No.: 13G1022
EAN: 4099889212266
MPN:
DB1C-B1RB
Series: DB
ZF Switches and Sensors
DB1C-B1RB ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 1,412 pcs.
Leadtime: 15 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
25 pcs.
1.9278 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches series DB, type Cherry DB1C-.

With high switching accuracy: changeover contact, breaking capacity: 6.0 A/250 VAC (EN 61058), 5.0 A/125 to 250 VAC (UL 1054), contacts: AgNi, leakage current resistance: PTI 175. Operating temperatures: –40 to +120 °C. Connections: copper zinc, silver-plated, electrical useful life: 50000 switching cycles, certifications: ENEC, UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting bore.

With roll, straight, short, 2.5 mm, type DB1C-.

Switch actuating force: maximum 65 cN. Action point: 15.8 mm (±1.3). Pretravel: maximum 4.0 mm. Overtravel: minimum 2.0 mm. Travel difference: maximum 0.5 mm. Home position: maximum 19 mm.

Technical attributes (type, connection type): DB1C-B1RB, tab terminals 2.8 x 0.5

Technical specifications
Connection plug-in connection
Design straight
Actuator roller lever
actuating force 0.65 N
Shell Material PET
Latching switching function On-On
Breaking capacity 5 A/125 VAC, 1 A/48 VDC
Switching point 15.8 mm ±1.3 mm
Protection class IP50
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes