205 300 68 | Werma
Flashing lamp, Ø 58 mm, yellow, 230 VAC, IP65, 205 300 68
Signal and alarm beacons, type Werma 200 - 205.
Compact design. For use as strobe beacon, for bracket mounting; Degree of protection: IP 65. Operating temperatures: - 20 to +50 °C. Dome made of impact resistant polycarbonate. Termination: Bracket-mount version with screwed cable gland.
Strobe beacons, type 202.
Strobe frequency: 0.75 Hz. Strobe energy: 1.0 W.
Type: 205.300.68, strobe beacon 230 VAC/30 mA, bracket mounting, yellow
Version | flashlight | |
Width | 58 mm | |
diameter | 58 mm | |
Farbe der Beleuchtung | yellow | |
Colour | yellow | |
Height | 107 mm | |
Rated current | 30 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Country of origin | DE |
Customs tariff number | 85311095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |