205 100 68 | Werma
Flashing lamp, Ø 58 mm, red, 230 VAC, IP65
Unit Price (€ / pc.)
93.5102 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
93.51 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5102 €
3 pcs.
90.7018 €
10 pcs.
87.5840 €
25 pcs.
85.2516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | flashlight | |
Width | 58 mm | |
diameter | 58 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 107 mm | |
Rated current | 30 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |