LIFY 1,50/2,9 GRAU | Insulated stranded wires
PVC-stranded wire, highly flexible, LifY, 1.5 mm², AWG 16, gray, outer Ø 2.9 mm
Unit Price (€ / mtr.)
1.4161 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
100 mtr.
1.4161 €
1000 mtr.
1.1900 €
2500 mtr.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded hook-up wires, ultra-flexible, type LifY
Particularly suitable for applications demanding maximum flexibility.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.9 mm | |
AWG cross-section | AWG 16 | |
Colour | gray | |
Halogen free | No | |
Cable structure | 392 x 0.07 mm | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Rated voltage | 900 V | |
Standard number | VDE 0482 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |