LIFY 1,00/2,6 GRAU | Insulated stranded wires
PVC-stranded wire, highly flexible, LifY, 1.0 mm², AWG 18, gray, outer Ø 2.6 mm
Unit Price (€ / mtr.)
1.4637 € *
Available: 270 mtr.
Available in 7 Days: 3,940 mtr.
Leadtime: 1 Week **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4637 €
10 mtr.
1.1781 €
100 mtr.
1.0948 €
1000 mtr.
0.9401 €
2500 mtr.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded hook-up wires, ultra-flexible, type LifY.
Particularly suitable for applications demanding maximum flexibility
Cross-section 1.0 mm², outer diameter 2.6 mm,.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.6 mm | |
AWG cross-section | AWG 18 | |
Colour | gray | |
Halogen free | No | |
Cable structure | 512 x 0.05 mm | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Rated voltage | 900 V | |
Standard number | VDE 0207 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |