SIF 0,50/2,1 SW | Insulated stranded wires

Silicone-switching strand, halogen free, SiF, 0.5 mm², AWG 20, black, outer Ø 2.1 mm, SIF 0,50/2,1 SW

Order No.: 91F613
EAN: 4099891170547
MPN:
SIF 0,50/2,1 SW
Series: SiF
SIF 0,50/2,1 SW Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5950 € *
Available: 2,137 mtr.
Next delivery: 1,790 mtr. on 2025-01-10
Leadtime: 18 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5950 €
10 mtr.
0.4998 €
100 mtr.
0.4284 €
500 mtr.
0.3808 €
1000 mtr.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded hook-up wires with silicon insulation, type SiF.

Tinned copper, silicon insulation

Cross-section 0.5 mm², outer diameter 2.1 mm,.

Technical specifications
Core insulation material silicone
Outer diameter 2.1 mm
AWG cross-section AWG 20
Colour black
Halogen free Yes
Cable structure 16 x 0.2 mm
Cable material copper, tin-plated
Cable cross-section 0.5 mm²
Rated voltage 380 V
Test voltage 2 kV
Temperature range (active) -50 °C to 180 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes