SIF 0,75/2,4 BR | Insulated stranded wires
Silicone-switching strand, halogen free, SiF, 0.75 mm², AWG 20, brown, outer Ø 2.26 mm
Unit Price (€ / mtr.)
0.6783 € *
Available: 1,220 mtr.
Leadtime: 14 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6783 €
10 mtr.
0.5593 €
100 mtr.
0.4879 €
500 mtr.
0.4284 €
1000 mtr.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded hook-up wires with silicon insulation, type SiF.
Tinned copper, silicon insulation
Cross-section 0.75 mm², outer diameter 2.26 mm,.
Technical specifications
Core insulation material | silicone | |
Outer diameter | 2.26 mm | |
AWG cross-section | AWG 20 | |
Colour | brown | |
Halogen free | Yes | |
Cable structure | 24 x 0.2 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.75 mm² | |
Rated voltage | 380 V | |
Test voltage | 2 kV | |
Temperature range (active) | -50 °C to 180 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |