09185506323 | Harting

Pin header, 50 pole, pitch 2.54 mm, angled, gray, 09185506323

Order No.: 53F4300
EAN: 4099889999181
MPN:
09185506323
09 18 550 6323
Series: SEK
Harting
09185506323 Harting PCB Connection Systems Image 1
09185506323 Harting PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.0571 € *
Available: 139 pcs.
Leadtime: 6 Weeks **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
10 pcs.
5.3193 €
100 pcs.
4.6767 €
250 pcs.
4.4982 €
1000 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low profile pin headers, angled, type 0918.

Technical attributes (type, number of poles, dimension A): 5506323, 50-pole, A 71.3 mm

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface gold-plated
Rated voltage 500 V
Rated current 1 A
Orientation angled
Pin number 50 pole
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes