6473427-1 | TE Connectivity

Plug, 60 pole, angled, 4 rows, black, 6473427-1

Order No.: 36P4335
EAN: 4099889906363
MPN:
6473427-1
Series: SUPERSEAL 1.0
TE Connectivity
6473427-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
36.9257 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
88 pcs.
36.9257 €

PCB mount header, 6473427-1, TE Connectivity

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 60, Number of positions: 60, PCB mount orientation: horizontal, Number of rows: 4, Operating voltage: 250 VAC, Primary product color: black, Mating pin diameter: 1 mm, Contact mating area plating material: gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 3 mm, Product length: 71 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Shielded: no, Circuit application: signal, Packaging quantity: 8

Technical specifications
Connection solder connection
Number of rows 4
Version angled
Colour black
Contact type plug
contact surface gold-plated
Rated voltage 250 V
Pin number 60 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes