2-6447232-3 | TE Connectivity
Plug, 34 pole, straight, 4 rows, black, 2-6447232-3
Unit Price (€ / pc.)
28.6195 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
PCB mount header, 2-6447232-3, TE Connectivity
PCB mount header, Vertical, Wire-to-device, Wire-to-board, 34 Position, 3.5 mm-3 mm Centerline, Fully shrouded, SUPERSEAL 1.0mm
Technical specifications
Connection | solder connection | |
Number of rows | 4 | |
Version | straight | |
Colour | black | |
Contact type | plug | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Pin number | 34 pole | |
Grid | 3 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |