6437288-6 | TE Connectivity

Plug, 26 pole, straight, 4 rows, black, 6437288-6

Order No.: 36P4309
EAN: 4099889906165
MPN:
6437288-6
Series: SUPERSEAL 1.0
TE Connectivity
6437288-6 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
22.9313 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
22.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.9313 €

PCB mount header, 6437288-6, TE Connectivity

Hybrid header: no, Connector system: wire-to-board, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 26, Number of positions: 26, PCB mount orientation: vertical, Number of rows: 4, Operating voltage: 250 VAC, Primary product color: black, Mating pin diameter: 1 mm, Contact mating area plating material: gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 3 mm, Product length: 36.5 mm, Operating temperature (max): 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Shielded: no, Circuit application: signal, Packaging quantity: 17

Technical specifications
Connection solder connection
Number of rows 4
Version straight
Colour black
Contact type plug
contact surface gold-plated
Rated voltage 250 V
Pin number 26 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes