6473711-1 | TE Connectivity

Plug, 26 pole, angled, 2 rows, black, 6473711-1

Order No.: 36P4324
EAN: 4099889906264
MPN:
6473711-1
Series: SUPERSEAL 1.0
TE Connectivity
6473711-1 TE Connectivity Automotive Power Connectors Image 1
6473711-1 TE Connectivity Automotive Power Connectors Image 2
6473711-1 TE Connectivity Automotive Power Connectors Image 3
6473711-1 TE Connectivity Automotive Power Connectors Image 4
6473711-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
21.5152 € *
Available: 0 pcs.
Available in 5 Days: 69 pcs.
Leadtime: 1 Week **
Total Price:
21.52 € *
Price list
Quantity
Price per unit*
10 pcs.
21.5152 €
30 pcs.
18.0047 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB mount header, 6473711-1, TE Connectivity

Hybrid header: no, Connector system: wire-to-board, wire-to-device, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 26, Number of positions: 26, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 250 VAC, Primary product color: black, Mating pin diameter: 1 mm, Contact mating area plating material: gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 3.5 mm, Product length: 57.4 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Shielded: no, Degree of protection: JIS D0203, Packaging quantity: 10

Technical specifications
Connection solder connection
Number of rows 2
Version angled
Colour black
Contact type plug
contact surface gold-plated
Rated voltage 250 V
Pin number 26 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes