1003010 | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M3/M3, 10 mm, polyamide
Order No.: 18H3683
EAN: 4099889493375
MPN:
1003010
Unit Price (€ / pc.)
0.2356 € *
Available: 1,022 pcs.
Next delivery: 5,000 pcs. on 2024-05-10
Leadtime: 22 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2356 €
100 pcs.
0.1499 €
500 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide 6.6, type 543../544.
With inner and outer thread
Hexagonal spacer bolts, M 3 thread (width across flats 6), type 543.
Technical specifications
Version | External/Internal Thread | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 10 mm | |
Colour | black | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 7 mm | |
Length | 18 mm | |
Material | polyamide | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |