6924AA0118.00 | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M4/M4, 18 mm, polyamide
Order No.: 18H3695
EAN: 4099889493498
MPN:
6924AA0118.00
Unit Price (€ / pc.)
0.4641 € *
Available: 506 pcs.
Leadtime: 5 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
100 pcs.
0.2927 €
500 pcs.
0.2511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide 6.6, type 543../544.
With inner and outer thread
Hexagonal spacer bolts, M 4 thread (width across flats 8), type 544.
Technical specifications
Version | External/Internal Thread | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 18 mm | |
Colour | black | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 10 mm | |
Length | 26 mm | |
Material | polyamide | |
spanner size | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |