LT O | Weller
Soldering tip, conical, Ø 4.6 mm, (T x L) 0.8 x 17 mm, LT O
Unit Price (€ / pc.)
8.8060 € *
Available: 44 pcs.
Leadtime: 1 Week **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
5 pcs.
8.3657 €
10 pcs.
7.9492 €
50 pcs.
7.5565 €
100 pcs.
7.1757 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.
Technical attributes (type, shape, width (A), thickness (B), length (L)): LT 0, conical, long, A 0,8, B -, L 17,0 mm
Technical specifications
Version | soldering tip | |
Thickness | 0.8 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 17 mm | |
Peak type | conical |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |