LT 1S | Weller
Soldering tip, Needle shape, Ø 4.6 mm, (L x W) 15 x 0.2 mm, LT 1S
Unit Price (€ / pc.)
7.2590 € *
Available: 23 pcs.
Leadtime: 1 Week **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
5 pcs.
6.9020 €
10 pcs.
6.5569 €
50 pcs.
6.2237 €
100 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.
Technical attributes (type, shape, width (A), thickness (B), length (L)): LT 1S, round, slim, A 0.2, B -, L 15.0 mm
Technical specifications
Version | soldering tip | |
Width | 0.2 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 15 mm | |
Peak type | Needle shape |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |