WP 80 + WDH 10 | Weller

Soldering iron kit WT Series, Weller WP 80 + WDH 10, 80 W, 24 V

Order No.: 09L6470
EAN: 4003019415229
MPN:
WP 80 + WDH 10
T0052918199N
Series: WT
Weller
default L
Image may differ
Unit Price (€ / pc.)
248.71 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
248.71 € *
Price list
Quantity
Price per unit*
1 pcs.
248.71 €
5 pcs.
236.81 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tools, type Weller WP 80

- Soldering iron WP 80 with short tip-to-grip design.

- Comfortable safety rest with 4 step varying inclination

Technical data

Voltage (heater): 24 V

Heating output: 80 W

Heat-up time: approx 10 s 50°C - 350°C (120°F - 660°F)

Temperature range: 50°C - 450°C (120°F - 840°F)

Tip type: LT series

Connectable to all power units from 80 W

Technical specifications
Version Soldering iron kit
Input voltage 24 V
Suitable for WD1, WD2, WR series
Power 80 W
Soldering tip series LT
max. operating temperature 454 °C
min. operating temperature 65 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 8 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 09L6886

Manufacturer SKU:

 LT 1

 

Available: 59 pcs. Next delivery: 100 pcs. on 2024-05-02 Leadtime: 2 Weeks **
7.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2590 €
5 pcs.
6.9020 €
10 pcs.
6.5569 €
50 pcs.
6.2237 €
100 pcs.
5.9143 €