25 21 160 | Knipex
Snipe nose pliers, L 160 mm, 124 g, 25 21 160
Order No.: 05L2694
EAN: 4003773050476
MPN:
25 21 160
2521160
Unit Price (€ / pc.)
22.4910 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4910 €
6 pcs.
20.2419 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Nose and Snipe Nose Pliers , 25 21 160, Knipex
Features
- Suitable for finer gripping and cutting work
- Half round, long, tapered jaws
- Knurled gripping surfaces
- With cutting edges for soft, medium hard and hard wire
Technical specifications
Version | snipe nose pliers | |
Jaw lenght | 50 mm | |
ESD protection | No | |
Weight | 124 g | |
Length | 160 mm | |
Cutting capicity (hard) | 1.6 mm | |
Cutting capacity (medium-hard) | 2.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |