25 01 160 | Knipex
Snipe nose pliers, L 160 mm, 113 g, 25 01 160
Order No.: 05L2692
EAN: 4003773033912
MPN:
25 01 160
2501160
Unit Price (€ / pc.)
20.1110 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
6 pcs.
18.0999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Nose and Snipe Nose Pliers , 25 01 160, Knipex
Features
- Suitable for finer gripping and cutting work
- Half round, long, tapered jaws
- Knurled gripping surfaces
- With cutting edges for soft, medium hard and hard wire
Technical specifications
Version | snipe nose pliers | |
Jaw lenght | 50 mm | |
ESD protection | No | |
Weight | 113 g | |
Length | 160 mm | |
Cutting capicity (hard) | 1.5 mm | |
Cutting capacity (medium-hard) | 2.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |