RC0805FR-0722KL | Yageo

Resistor, thick film, SMD 0805 (2012), 22 kΩ, 0.125 W, ±1 %, RC0805FR-0722KL

Order No.: 11E258
EAN: 4099879204806
MPN:
RC0805FR-0722KL
Series: RC
Yageo
default L
Image may differ
Unit Price (€ / pc.)
0.0114 € *
Available: 3,965 pcs.
Available in 4 Days: 75,000 pcs.
Leadtime: 1 Week **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
300 pcs.
0.0114 €
1500 pcs.
0.0076 €
5000 pcs.
0.0063 €
15000 pcs.
0.0050 €
30000 pcs.
0.0038 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistor, RC0805FR07-22K, Phycomp

Resistor, Thick film, SMD 0805, 22 kΩ, 0.125 W, ±1 %

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
ohmic resistance 22 kΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.5 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 206 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thick film, SMD 0805 (2012), 20 kΩ, 0.125 W, ±1 %, RC0805FR-0720KL
Order No.:
 11E256
Manufacturer:
 Yageo
Manufacturer SKU:
 RC0805FR-0720KL
Available: 1,180 pcs. Available in 4 Days: 198,000 pcs. Leadtime: 1 Week **
Total Price: 3.43 € *
300 pcs.
0.0114 €
1500 pcs.
0.0076 €
5000 pcs.
0.0063 €
15000 pcs.
0.0050 €
30000 pcs.
0.0038 €
20 kΩ
SMD 0805 (2012)
1.2 mm
2 mm
±1 %
0.5 mm
-55 °C
155 °C
0.125 W
thick film
Resistor, thick film, SMD 0805 (2012), 5.6 kΩ, 0.125 W, ±1 %, RC0805FR-075K6L
Order No.:
 11E230
Manufacturer:
 Yageo
Manufacturer SKU:
 RC0805FR-075K6L
Available: 2,979 pcs. Available in 4 Days: 100,000 pcs. Leadtime: 1 Week **
Total Price: 3.43 € *
300 pcs.
0.0114 €
1500 pcs.
0.0076 €
5000 pcs.
0.0063 €
15000 pcs.
0.0050 €
30000 pcs.
0.0038 €
5.6 kΩ
SMD 0805 (2012)
1.2 mm
2 mm
±1 %
0.5 mm
-55 °C
155 °C
0.125 W
thick film
Resistor, thick film, SMD 0805 (2012), 910 Ω, 0.125 W, ±1 %, RC0805FR-07910RL
Order No.:
 11E192
Manufacturer:
 Yageo
Manufacturer SKU:
 RC0805FR-07910RL
Available: 5,000 pcs. Available in 4 Days: 9,700 pcs. Leadtime: 1 Week **
Total Price: 0.01 € *
1 pcs.
0.0064 €
10 pcs.
0.0045 €
100 pcs.
0.0039 €
500 pcs.
0.0035 €
1000 pcs.
0.0031 €
910 Ω
SMD 0805 (2012)
1.2 mm
2 mm
±1 %
0.5 mm
-55 °C
155 °C
0.125 W
thick film
Resistor, thick film, SMD 0805 (2012), 2.2 MΩ, 0.125 W, ±1 %, RC0805FR-072M2L
Order No.:
 11E489
Manufacturer:
 Yageo
Manufacturer SKU:
 RC0805FR-072M2L
Available: 1,900 pcs. Available in 4 Days: 15,000 pcs. Leadtime: 1 Week **
Total Price: 1.78 € *
100 pcs.
0.0178 €
1000 pcs.
0.0131 €
5000 pcs.
0.0111 €
10000 pcs.
0.0074 €
20000 pcs.
0.0049 €
2.2 MΩ
SMD 0805 (2012)
1.2 mm
2 mm
±1 %
0.5 mm
-55 °C
155 °C
0.125 W
thick film
Resistor, thick film, SMD 0805 (2012), 1.6 kΩ, 0.125 W, ±1 %, RC0805FR-071K6L
Order No.:
 11E204
Manufacturer:
 Yageo
Manufacturer SKU:
 RC0805FR-071K6L
Available: 1,815 pcs. Leadtime: On Request **
Total Price: 0.03 € *
1 pcs.
0.0286 €
10 pcs.
0.0250 €
100 pcs.
0.0178 €
1000 pcs.
0.0131 €
5000 pcs.
0.0114 €
1.6 kΩ
SMD 0805 (2012)
1.2 mm
2 mm
±1 %
0.5 mm
-55 °C
155 °C
0.125 W
thick film
Resistor, thick film, SMD 0805 (2012), 3.3 MΩ, 0.125 W, ±1 %, RC0805FR-073M3L
Order No.:
 11E493
Manufacturer:
 Yageo
Manufacturer SKU:
 RC0805FR-073M3L
Available: 4,310 pcs. Available in 4 Days: 15,000 pcs. Leadtime: 1 Week **
Total Price: 1.78 € *
100 pcs.
0.0178 €
1000 pcs.
0.0131 €
5000 pcs.
0.0114 €
10000 pcs.
0.0076 €
20000 pcs.
0.0050 €
3.3 MΩ
SMD 0805 (2012)
1.2 mm
2 mm
±1 %
0.5 mm
-55 °C
155 °C
0.125 W
thick film
Resistor, thick film, SMD 0805 (2012), 3 kΩ, 0.125 W, ±1 %, RC0805FR-073KL
Order No.:
 11E216
Manufacturer:
 Yageo
Manufacturer SKU:
 RC0805FR-073KL
Available: 5,047 pcs. Leadtime: 13 Weeks **
Total Price: 3.43 € *
300 pcs.
0.0114 €
1500 pcs.
0.0076 €
5000 pcs.
0.0063 €
15000 pcs.
0.0050 €
30000 pcs.
0.0038 €
3 kΩ
SMD 0805 (2012)
1.2 mm
2 mm
±1 %
0.5 mm
-55 °C
155 °C
0.125 W
thick film
Resistor, thick film, SMD 0805 (2012), 30 Ω, 0.125 W, ±1 %, RC0805FR-0730RL
Order No.:
 11E122
Manufacturer:
 Yageo
Manufacturer SKU:
 RC0805FR-0730RL
Available: 240 pcs. Available in 4 Days: 10,000 pcs. Leadtime: 1 Week **
Total Price: 0.01 € *
1 pcs.
0.0073 €
10 pcs.
0.0061 €
100 pcs.
0.0048 €
500 pcs.
0.0036 €
30 Ω
SMD 0805 (2012)
1.2 mm
2 mm
±1 %
0.5 mm
-55 °C
155 °C
0.125 W
thick film
Resistor, thick film, SMD 0805 (2012), 6.8 kΩ, 0.125 W, ±1 %, RC0805FR-076K8L
Order No.:
 11E234
Manufacturer:
 Yageo
Manufacturer SKU:
 RC0805FR-076K8L
Available: 7,040 pcs. Available in 4 Days: 60,000 pcs. Leadtime: 1 Week **
Total Price: 7.85 € *
300 pcs.
0.0262 €
1500 pcs.
0.0119 €
6000 pcs.
0.0088 €
18000 pcs.
0.0063 €
50000 pcs.
0.0050 €
6.8 kΩ
SMD 0805 (2012)
1.2 mm
2 mm
±1 %
0.5 mm
-55 °C
155 °C
0.125 W
thick film
Resistor, thick film, SMD 0805 (2012), 33.2 kΩ, 0.125 W, ±1 %, RC0805FR-0733K2L
Order No.:
 11E411
Manufacturer:
 Yageo
Manufacturer SKU:
 RC0805FR-0733K2L
Available: 3,875 pcs. Available in 4 Days: 30,000 pcs. Leadtime: 1 Week **
Total Price: 2.50 € *
100 pcs.
0.0250 €
1000 pcs.
0.0143 €
5000 pcs.
0.0101 €
10000 pcs.
0.0076 €
20000 pcs.
0.0050 €
33.2 kΩ
SMD 0805 (2012)
1.2 mm
2 mm
±1 %
0.5 mm
-55 °C
155 °C
0.125 W
thick film